10088418-002LF, Standard Card Edge Connectors 56P+12S VERT RECEPT

10088418-002LF, Standard Card Edge Connectors 56P+12S VERT RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
3 480 руб.
от 10 шт.2 930 руб.
Добавить в корзину 1 шт. на сумму 3 480 руб.
Номенклатурный номер: 8005086790
Артикул: 10088418-002LF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
FCI High Power Card Edge (HPCE™) Connector FCI s High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. HPCE offers a low profile height (≤7.50mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology. The FCI High Power Card Edge (HPCE) Connector is rated to 9A per power contact beam (with multiple power contacts fully energized) without exceeding a 30 C temperature rise in still air. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution in applications such as next generation 1U/2U servers, storage enclosures, telecommunications equipment, and datacom/networking equipment.

Технические параметры

Brand: Amphenol FCI
Contact Arrangement: Power/Signal
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: 27
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms Power, 500 MOhms Signal
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Packaging: Tray
Pitch: 2.54 mm, 1.27 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 17 V, 548 V
Вес, г 28