10106813-021112LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 2 шт. —
960 руб.
от 5 шт. —
872 руб.
от 10 шт. —
830 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Электроэлемент
Board to Board & Mezzanine Connectors 20P MEZZANINE 2MM HERMAPHRODITIC
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Contact Resistance Max | 50(mohm) |
Current Rating (Max) | 0.5/Contact(A) |
Gender | M/F |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 20(POS) |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Pitch (mm) | 0.5(mm) |
Product Depth (mm) | 5.7(mm) |
Product Height (mm) | 2(mm) |
Product Length (mm) | 9.74(mm) |
Termination Method | Solder |
Type | MEZZANINE |
Voltage Rating Max | 50V |
Количество Контактов | 20контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Шаг Контактов | 0.5мм |
Brand: | Amphenol FCI |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: | 1000 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Connectors |
Stack Height: | 4 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 500 V |