10106814-061002LF, Board to Board & Mezzanine Connectors 60P MEZZANINE 2MM HERMAPHRODITIC SHORT

10106814-061002LF, Board to Board & Mezzanine Connectors 60P MEZZANINE 2MM HERMAPHRODITIC SHORT
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.940 руб.
от 100 шт.766 руб.
от 250 шт.658.59 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8005086842
Артикул: 10106814-061002LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
MezzoStak® 0.5mm Pitch Board-to-Board Connectors Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Mezzanine Connectors feature a hermaphroditic design that mates to itself, using the same part number for both mated sides to reduce inventory. These connectors ensure highly reliable performance with guidance "scoops" to permit easy mating when misaligned. They also offer polarization to prevent mismating, dual-point mating for redundant electrical contact, and a high retention force to ensure a secure connection. Amphenol FCI MezzoStak 0.5mm Pitch Board-to-Board Mezzanine Connectors are suitable for portable and mobile electronics, medical and instrumentation, handheld terminals, automatic identification and data capture, sensors, military, communications and networking, vehicles, and metering and energy applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1000
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Stack Height: 4 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 500 V