10112684-G03-06ULF, Headers & Wire Housings MINITEK HEADER

10112684-G03-06ULF, Headers & Wire Housings MINITEK HEADER
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 96 шт.360 руб.
от 288 шт.329 руб.
от 528 шт.270.32 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8005086857
Артикул: 10112684-G03-06ULF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® 2.00mm Space-Saving Connectors Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 48
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Mating Post Length: 4 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.85 mm
Termination Style: Solder
Type: Unshrouded
Voltage Rating: 200 V