10114830-10104LF, Headers & Wire Housings Wire-to-board,1.25mm Wafer SMT,R/A,4P,Ti

10114830-10104LF, Headers & Wire Housings Wire-to-board,1.25mm Wafer SMT,R/A,4P,Ti
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.87 руб.
от 100 шт.73 руб.
от 500 шт.64.55 руб.
Добавить в корзину 1 шт. на сумму 100 руб.
Номенклатурный номер: 8005086906
Артикул: 10114830-10104LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
1.25mm Wire-to-Board Connectors Amphenol FCI 1.25mm Wire-to-Board Connectors Series consists of terminals, crimp housings, and PCB headers in straight and right angle, surface mount and through mount configurations that conform to the EU Industry Safety Standard. Featuring a single-row design, these connectors are available with 2 to 15 circuits. RoHS compliant and UL approved, Amphenol FCI 1.25mm W2B Connectors are ideally suited for POS ticketing, industry control, motor/robot control, security, and handheld device applications.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper alloy
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1300
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 125 V
Application Wire-to-Board
Brand Amphenol FCI
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 1 A
Factory Pack Quantity 1300
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Insulation Resistance 100 MOhms
Manufacturer FCI/Amphenol
Mounting Angle Right Angle
Number of Positions 4 Position
Number of Rows 1 Row
Packaging Reel
Pitch 1.25 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Termination Style SMD
Type Shrouded
Voltage Rating 125 V
Вес, г 0.37

Техническая документация

Datasheet
pdf, 164 КБ
Документация
pdf, 104 КБ