10114942-101LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
−18%
после авторизации ›
от 10 шт. —
530 руб.
от 100 шт. —
348 руб.
от 160 шт. —
324.83 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Connectors\Backplane Connectors\High Speed/Modular Connectors
Высокоскоростные/модульные разъемы 10114942-101LF-METRAL HDR RA PIP 4R 24P
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: | 160 |
Housing Colour: | Natural |
Housing Material: | Liquid Crystal Polymer(LCP) |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 24 Position |
Number of Rows: | 4 Row |
Orientation: | Right Angle |
Packaging: | Reel, Cut Tape |
Pitch: | 2 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Base Product Number | 10114942 -> |
Connector Type | Header, Male Pins |
Contact Finish | Gold or Gold, GXTв„ў |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Columns | 6 |
Number of Positions | 24 |
Number of Positions Loaded | All |
Number of Rows | 4 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Pitch | 0.079"" (2.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | MetralВ® -> |
Termination | Solder |
Техническая документация
Datasheet 10114942-101LF
pdf, 458 КБ
Datasheet 10114942-101LF
pdf, 250 КБ