10115670-201LF, Power to the Board Pwr Profile , Power Connectors, 2P Double deck Header, Right Angle, PIP.

10115670-201LF, Power to the Board Pwr Profile , Power Connectors, 2P Double deck Header, Right Angle, PIP.
Изображения служат только для ознакомления,
см. техническую документацию
4 780 руб.
от 10 шт.4 140 руб.
от 25 шт.3 540 руб.
от 50 шт.3 201.18 руб.
Добавить в корзину 1 шт. на сумму 4 780 руб.
Номенклатурный номер: 8005086923
Артикул: 10115670-201LF
Бренд: Amphenol

Описание

Connectors\Power Connectors\Power to the Board
Automotive Electronics Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today"s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Factory Pack Quantity: 240
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Power
Packaging: Reel, Cut Tape
Pitch: 8 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 300 V
Вес, г 22

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet 10115670-201LF
pdf, 247 КБ