10117949-2005LF, Computer Cables MINI-SASHD TO MSASHD EXT CBLE ASSY,.5M

10117949-2005LF, Computer Cables MINI-SASHD TO MSASHD EXT CBLE ASSY,.5M
Изображения служат только для ознакомления,
см. техническую документацию
19 850 руб.
от 10 шт.15 870 руб.
от 20 шт.15 260 руб.
Добавить в корзину 1 шт. на сумму 19 850 руб.
Номенклатурный номер: 8005086929
Артикул: 10117949-2005LF
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Computer Cables
Mini-SAS HD Cable Assemblies Amphenol FCI Mini-SAS HD Internal and External Cable Assemblies are offered in both 4x (4 channels) and 8x (8 channel) styles for both the SAS 2.1 and the proposed SAS 3.0 signal speeds. External cables feature rugged die-cast covers, a metal latch with low actuation force, a durable pull tab, and superior cable strain relief. Amphenol FCI Mini-SAS HD Cable Assemblies enable 4x and 8x internal and external cable assembly solutions, which include EEPROM communication. Typical applications include data servers, external storage systems, and communication switches.

Технические параметры

Brand: Amphenol FCI
Cable Length: 500 mm
Connector End A Pin Count: 4 Position
Connector End A: Mini-SAS
Connector End B Pin Count: 4 Position
Connector End B: Mini-SAS
Current Rating: 500 mA
Factory Pack Quantity: 20
Gender: Male
Jacket Colour: Black
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Type: Mini SAS/SATA Cable
Voltage Rating: 30 V
Wire Gauge - AWG: 30 AWG