10119778-001LF

10119778-001LF
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.510 руб.
от 100 шт.427 руб.
от 250 шт.361.27 руб.
Добавить в корзину 1 шт. на сумму 620 руб.
Номенклатурный номер: 8005086965
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Factory Pack Quantity: 500
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 1 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle