10120689-110ALF, Headers & Wire Housings Quickie Shrouded Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 10 Positi

10120689-110ALF, Headers & Wire Housings Quickie Shrouded Header, Wire To Board, Vertical, Through Hole, Double Row, Pin In Paste, 10 Positi
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.316 руб.
от 250 шт.267.79 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005086974
Артикул: 10120689-110ALF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 2100
Housing Colour: White
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2 mm
Termination Style: Solder Pin
Type: Shrouded