10127819-20211LF, Headers & Wire Housings Minitek Power4.2 DR RATH HDR 20Pos Tin

10127819-20211LF, Headers & Wire Housings Minitek Power4.2 DR RATH HDR 20Pos Tin
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005087100
Артикул: 10127819-20211LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® Pwr 4.2 Connectors Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: 90
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Voltage Rating: 600 V