10129378-916004BLF, Headers & Wire Housings ECONOSTIK HEADER SR VT TH 1X16

10129378-916004BLF, Headers & Wire Housings ECONOSTIK HEADER SR VT TH 1X16
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.83 руб.
от 500 шт.70.49 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005087135
Артикул: 10129378-916004BLF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
EconoStik™ 2.54mm Headers Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series features a standard 0.64mm square header with high-temperature resin and 1µ" gold plating in contact and tail. Amphenol FCI EconoStik™ 2.54mm Headers support up to 50 mating cycles and are suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale (POS) machines, set-top boxes, surveillance equipment, and vending machines.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: Amphenol
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.29 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 110 V
Вес, г 2