10133475-10001LF, USB Connectors Vertical Rcpt, USB Type C Gen 2

10133475-10001LF, USB Connectors Vertical Rcpt, USB Type C Gen 2
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.450 руб.
от 100 шт.404 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8005087275
Артикул: 10133475-10001LF
Бренд: Amphenol

Описание

Connectors\USB Connectors
USB 3.1 Receptacle Connectors Amphenol FCI USB 3.1 Type C Gen 1 and 2 Receptacle Connectors offer a small form factor and a reversible design that enables quick and easy connections no matter which way the connectors are inserted. Amphenol FCI connectors support power delivery up to 100W and performance speeds of up to 5Gb/s for Gen 1 and 10Gb/s for Gen 2.

Технические параметры

Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Plug(Male)
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Wire
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Shell Plating: Nickel
Standard: USB 3.1 Gen 2
Subcategory: USB Connectors
Termination Style: Solder
Voltage Rating: 100 V
Вес, г 4