10135742-101LF, I/O Connectors OCTIS KIT W/O RJ45R 26MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 770 руб.
от 10 шт. —
12 390 руб.
от 20 шт. —
8 940 руб.
Добавить в корзину 1 шт.
на сумму 14 770 руб.
Описание
Connectors\I/O Connectors
OCTIS™ RJ45 Connectors Amphenol FCI OCTIS™ RJ45 Connectors provide a 1A current rating, a commonly available interface, and 94mm x 26mm x 27mm (L x W x H) dimensions. The series features standard RJ45 cable assemblies and robust I/O for high reliability and performance. The IP67 connectors are ideal for use in harsh environments, providing lightning protection, EMI shielding features, and a rugged weatherproof design. Amphenol FCI OCTIS™ RJ45 Connectors operate in a -55°C to +85°C temperature range. Typical applications include communications, data, industrial, and instrumentation.
Технические параметры
Способ монтажа | Cable Mount |
Тип контактов | Male |
Максимальный ток, не более,А | 1 |
Материал корпуса | Thermoplastic(TP) |
Материал контактов | Copper Alloy |
Brand: | Amphenol FCI |
Color: | Black |
Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Ports: | 1 Port |
Packaging: | Bulk |
Pitch: | 26 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | Plug Kits |
Subcategory: | I/O Connectors |
Termination Style: | Crimp |
Type: | Cable Connector |
Вес, г | 77 |