10142348-010LF, Headers & Wire Housings MINITEK MICROSPACE

10142348-010LF, Headers & Wire Housings MINITEK MICROSPACE
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.400 руб.
от 100 шт.323 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005087336
Артикул: 10142348-010LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek MicroSpace™ Connector System Amphenol FCI Minitek MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI Minitek MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Current Rating: 4 A
Factory Pack Quantity: 300
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle
Voltage Rating: 48 V