10142708-04000LF, Headers & Wire Housings Minitek Power5.7 DR VTH HDR 4Pos 30Mic Au

10142708-04000LF, Headers & Wire Housings Minitek Power5.7 DR VTH HDR 4Pos 30Mic Au
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005087351
Артикул: 10142708-04000LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper, High Conductivity
Contact Plating: Gold
Current Rating: 23 A
Factory Pack Quantity: 240
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 5.7 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Row Spacing: 5.7 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Voltage Rating: 600 V