10142961-006LF, Sensor Cables / Actuator Cables MINITEK MICROSPACE 1.80MM SR

10142961-006LF, Sensor Cables / Actuator Cables MINITEK MICROSPACE 1.80MM SR
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.560 руб.
от 100 шт.441 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8005087362
Артикул: 10142961-006LF
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Minitek MicroSpace™ Connector System Amphenol FCI Minitek MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI Minitek MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.

Технические параметры

Brand: Amphenol FCI
Factory Pack Quantity: 500
Manufacturer: Amphenol
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies