10143250-101LF, Power to the Board MINITEK PWR5.7 REC TERM

10143250-101LF, Power to the Board MINITEK PWR5.7 REC TERM
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005087364
Артикул: 10143250-101LF
Бренд: Amphenol

Описание

Connectors\Power Connectors\Power to the Board
Minitek® Pwr Connector System Amphenol Communications Solutions Minitek® Pwr Connector System is optimized to offer a complete solution. The portfolio includes wire-to-wire and wire-to-board, in pitch sizes of 3.00mm, 4.20mm, and 5.70mm, with current ratings from 6.5A to 23A. Amphenol Communications Solutions Minitek Pwr Connector System is compact, robust, and versatile to suit a wide variety of application needs.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 23 A
Factory Pack Quantity: 4000
Manufacturer: Amphenol
Packaging: Reel, Cut Tape
Pitch: 5.7 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Terminals
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 499 КБ