10153305-30211LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 9 шт. —
2 400 руб.
от 27 шт. —
2 110 руб.
от 108 шт. —
1 862.85 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Описание
Connectors\Backplane Connectors\PC/104 Connectors
PC/104 & PC/104 Plus Connectors Amphenol FCI PC/104 and PC/104 Plus Connectors are modular, ruggedized versions of the PC 2.54mm pitch and PC 2mm pitch, respectively. The PC/104 is an embedded computer standard defined by its compact footprint. The specification is based on the 104 signal contacts on the two bus connectors: 64 pins on P1, plus 40 pins on P2. The PC/104 modules mate together via stackable ISA, PCI, and PCIe® bus connectors and can be stacked or connected like building blocks. The PC/104 stack could include a CPU, power supply module, and peripheral modules. These connectors feature PC/104 modules that are designed to work with modules from multiple manufacturers. Amphenol FCI PC/104 and PC/104 Plus Connectors are ideal for communication, industrial monitoring, and embedded computing applications.
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: | 9 |
Housing Material: | Polyester |
Manufacturer: | Amphenol |
Number of Positions: | 120 Position |
Pitch: | 2 mm |
Product Category: | PC/104 Connectors |
Product Type: | PC/104 Connectors |
Product: | Stackthrough |
Subcategory: | Backplane Connectors |
Tail Length: | 12.15 mm |
Termination Style: | Solder Pin |
Base Product Number | 10153305 -> |
Color | Black |
Connector Style | PC/104 |
Connector Type | Stackthrough, (PC/104) |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 120 |
Number of Positions Loaded | All |
Number of Rows | 4 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch | 0.079"" (2.00mm) |
RoHS Status | RoHS Compliant |
Termination | Press-Fit |
Voltage Rating | 12V |
Техническая документация
Datasheet 10153305-30211LF
pdf, 155 КБ