10156612-1400LF, Headers & Wire Housings Minitek Board-In W-B Rt An 2.00mm 14 pos

10156612-1400LF, Headers & Wire Housings Minitek Board-In W-B Rt An 2.00mm 14 pos
Изображения служат только для ознакомления,
см. техническую документацию
70 руб.
от 10 шт.51 руб.
от 100 шт.41 руб.
от 500 шт.35.91 руб.
Добавить в корзину 1 шт. на сумму 70 руб.
Номенклатурный номер: 8005087503
Артикул: 10156612-1400LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® Board-In 2.0 & 2.5 Connectors Amphenol FCI Minitek® Board-In 2.0 and 2.5 Connectors offer a 2A to 3A current range, 250VAC/DC rated voltage, and -40°C to +105°C temperature range. These Board-In Connectors accept standard through hole soldering methods and is available in 2 to 16 positions under 2mm and 2.5mm pitch sizes. This Minitek connector system is a flexible solution designed for economical and permanent wire-to-board applications. Amphenol FCI Minitek Board-In 2.0 and 2.5 Connectors are ideal for communication, data, and automotive applications.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings