20021321-10020C4LF, Headers & Wire Housings SMT TYPE RCPT

20021321-10020C4LF, Headers & Wire Housings SMT TYPE RCPT
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.340 руб.
от 100 шт.294 руб.
от 700 шт.211.70 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8005087702
Артикул: 20021321-10020C4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek127® 1.27mm Board-to-Board Connectors Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors are an extensive range of modular connectors for all types of wire / cable-to-board applications. Amphenol FCI Minitek127 includes straight and right angle, surface mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Minitek127 comes in three duplex plating versions - 30µ", 15µ" GXT®, and 10µ" gold and Gold Flash, to support applications in a wide range of environments.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: 700
Housing Gender: Receptacle
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle
Voltage Rating: 125 V
Вес, г 6