20021512-00010T4LF, Headers & Wire Housings Cable-to-Board, Hdr Shrouded,R/A,T/H,10P

20021512-00010T4LF, Headers & Wire Housings Cable-to-Board, Hdr Shrouded,R/A,T/H,10P
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.470 руб.
от 110 шт.406 руб.
от 506 шт.297.78 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005087705
Артикул: 20021512-00010T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Board Connector, 10 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 22
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Mating Post Length: 3 mm
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 125 V
Brand Amphenol FCI
Contact Gender Pin(Male)
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1 A
Factory Pack Quantity 22
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Insulation Resistance 1000 MOhms
Manufacturer FCI/Amphenol
Mounting Angle Right Angle
Number of Positions 10 Position
Number of Rows 2 Row
Packaging Tube
Pitch 1.27 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.27 mm
Series Minitek
Termination Post Length 2.3 mm
Termination Style Through Hole
Type Shrouded
Voltage Rating 125 V
Вес, г 2

Техническая документация