20021212-00020T1LF, Headers & Wire Housings HD EJECT RA TH

20021212-00020T1LF, Headers & Wire Housings HD EJECT RA TH
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.410 руб.
от 111 шт.358 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005087831
Артикул: 20021212-00020T1LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 37
Housing Colour: Black
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 3.05 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder
Type: Shrouded
Voltage Rating: 125 V