211PC062S0017, Automotive Connectors 6 way F 1.5 SICMA Inline Unsealed Connector

211PC062S0017, Automotive Connectors 6 way F 1.5 SICMA Inline Unsealed Connector
Изображения служат только для ознакомления,
см. техническую документацию
1026 шт., срок 7-9 недель
400 руб.
от 25 шт.360 руб.
от 50 шт.341 руб.
от 100 шт.329.47 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8005087921
Артикул: 211PC062S0017

Описание

Connectors\Automotive Connectors
Sicma Connectors Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Factory Pack Quantity: 1200
Family: SICMA
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Aptiv
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: 10788770
Pitch: 3.33 mm, 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors

Техническая документация

Datasheet
pdf, 269 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.