211PC062S1017, Automotive Connectors 6 way F 1.5 SICMA Inline Unsealed Connector

211PC062S1017, Automotive Connectors 6 way F 1.5 SICMA Inline Unsealed Connector
Изображения служат только для ознакомления,
см. техническую документацию
15519 шт., срок 7-9 недель
300 руб.
от 25 шт.220 руб.
от 50 шт.176 руб.
от 100 шт.155 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005087922
Артикул: 211PC062S1017

Описание

Connectors\Automotive Connectors
Sicma Connectors Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Brown
Factory Pack Quantity: 1200
Family: SICMA
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 10820502
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 269 КБ
Datasheet 211PC062S1017
pdf, 270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.