20021121-00006T4LF, Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 6 Pos, Tube

20021121-00006T4LF, Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 6 Pos, Tube
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.117 руб.
от 459 шт.99.90 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005088093
Артикул: 20021121-00006T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Nickel
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 153
Housing Colour: Black
Housing Material: Plastic
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Mating Post Length: 3.05 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Unshrouded
Voltage Rating: 125 V
Вес, г 2