20021311-00024T4LF, Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 24 Pos, Recep

20021311-00024T4LF, Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 24 Pos, Recep
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.560 руб.
от 111 шт.443 руб.
от 518 шт.355.93 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8005088125
Артикул: 20021311-00024T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 37
Housing Gender: Receptacle
Housing Material: Plastic
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.4 mm
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 125 V
Вес, г 2