20021321-00040T4LF, Headers & Wire Housings 1.27x1.27mm BTB, SMT 40 Pos, Recept, Tub
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
820 руб.
от 115 шт. —
688 руб.
от 253 шт. —
616.48 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.
Технические параметры
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: | 23 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Gender: | Receptacle |
Housing Material: | Thermoplastic |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Receptacle |
Voltage Rating: | 125 V |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 30(mohm) |
Current Rating (Max) | 1/Contact(A) |
Gender | RCP |
Housing Color | Black |
Housing Material | Thermoplastic |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 40(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Tube |
Pitch (mm) | 1.27(mm) |
Product Depth (mm) | 3(mm) |
Product Height (mm) | 4.5(mm) |
Product Length (mm) | 25.86(mm) |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating Max | 125VAC |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 276 КБ