20021444-00014T4LF, Headers & Wire Housings 1.27x1.27mm, CTB IDC, Recept, 14 Pos

20021444-00014T4LF, Headers & Wire Housings 1.27x1.27mm, CTB IDC, Recept, 14 Pos
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.1 120 руб.
от 84 шт.928 руб.
от 252 шт.756.06 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005088148
Артикул: 20021444-00014T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 42
Housing Gender: Receptacle
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Mating Post Length: 3.45 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 125 V
Wire Gauge: 30 AWG
Вес, г 3