20021611-00012T4LF, Headers & Wire Housings 1.27mm, CTB, Eject Hdr, Vert, T/H, 12P

20021611-00012T4LF, Headers & Wire Housings 1.27mm, CTB, Eject Hdr, Vert, T/H, 12P
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 12 шт.620 руб.
от 108 шт.478 руб.
от 252 шт.457.27 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8005088158
Артикул: 20021611-00012T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Nickel
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 12
Housing Colour: Black
Housing Material: Plastic
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Mating Post Length: 2.8 mm
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Type: Wire to Board
Voltage Rating: 125 V
Вес, г 2