20021612-00012T4LF, Headers & Wire Housings 1.27mm, CTB, Eject Hdr, R/A, T/H, 12Pos

20021612-00012T4LF, Headers & Wire Housings 1.27mm, CTB, Eject Hdr, R/A, T/H, 12Pos
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 12 шт.750 руб.
от 108 шт.613 руб.
от 252 шт.549.71 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8005088163
Артикул: 20021612-00012T4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 12
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Mating Post Length: 2.8 mm
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Type: Wire to Board
Voltage Rating: 125 V
Вес, г 10