86093968124755V1LF, DIN 41612 Connectors 96P STRT RECEPTACLE STYLE C

86093968124755V1LF, DIN 41612 Connectors 96P STRT RECEPTACLE STYLE C
Изображения служат только для ознакомления,
см. техническую документацию
1 520 руб.
от 10 шт.1 220 руб.
от 112 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 520 руб.
Номенклатурный номер: 8005088232
Артикул: 86093968124755V1LF
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors

Технические параметры

Accessory Type: Mounting Ears
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 16
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1000000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 96 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Rows Loaded: Fully Loaded
Subcategory: Backplane Connectors
Tail Length: 2.5 mm
Termination Style: Solder Pin
Type: Type C
Voltage Rating: 1 kV
Вес, г 17