51915-105LF, Power to the Board PWRBLADE RECEPTACLE RIGHT ANGLE

51915-105LF, Power to the Board PWRBLADE RECEPTACLE RIGHT ANGLE
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
от 10 шт.2 190 руб.
от 25 шт.1 930 руб.
от 99 шт.1 472.40 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8005088376
Артикул: 51915-105LF
Бренд: Amphenol

Описание

Connectors\Power Connectors\Power to the Board
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Plating: Tin
Current Rating: 30 A, 48 A
Factory Pack Quantity: 33
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Power, 8 Signal
Number of Rows: 4 Row
Packaging: Tray
Pitch: 5.08 mm, 6.35 mm, 7.62 mm, 2.54 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Receptacles
Subcategory: Power Connectors
Termination Style: Solder
Вес, г 52

Техническая документация

Datasheet
pdf, 323 КБ