52601-S40-4LF, Headers & Wire Housings 40P VT HDR 3.05 TAIL .38 MICROMETER AU

52601-S40-4LF, Headers & Wire Housings 40P VT HDR 3.05 TAIL .38 MICROMETER AU
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 72 шт.570 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8005088419
Артикул: 52601-S40-4LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 72
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: Amphenol
Mating Post Length: 5.85 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder
Type: Shrouded
Voltage Rating: 500 V