54102-S08-10, Headers & Wire Housings 10P UNSHRD HEDR THRU HOLE

54102-S08-10, Headers & Wire Housings 10P UNSHRD HEDR THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005088458
Артикул: 54102-S08-10
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1.5 kV