54102-T3000LF, Headers & Wire Housings .100 Unshrouded Hdr Double Row, T/H

54102-T3000LF, Headers & Wire Housings .100 Unshrouded Hdr Double Row, T/H
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 10 шт.13 руб.
от 100 шт.11 руб.
от 500 шт.8.43 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005088474
Артикул: 54102-T3000LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 45000
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1.5 kV