54112-112402000LF, Headers & Wire Housings Unshrd Hdr, Dbl Rw STR, Thru-Mount, 40P

54112-112402000LF, Headers & Wire Housings Unshrd Hdr, Dbl Rw STR, Thru-Mount, 40P
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.2 370 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8005088487
Артикул: 54112-112402000LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Current Rating: 3 A
Factory Pack Quantity: 50
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 40 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.41 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1.5 kV

Техническая документация

Datasheet
pdf, 117 КБ