54121-407121050LF

54121-407121050LF
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.300 руб.
от 100 шт.235 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005088499
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Mating Post Length: 8.05 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Unshrouded
Voltage Rating: 1.5 kV
Вес, г 4

Техническая документация

Datasheet
pdf, 117 КБ