54122-106061050LF

54122-106061050LF
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.270 руб.
от 100 шт.225 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Номенклатурный номер: 8005088504
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 500
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mating Post Length: 5.36 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Unshrouded