54122-114241800LF, Headers & Wire Housings BERGSTIK STR

54122-114241800LF, Headers & Wire Housings BERGSTIK STR
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.620 руб.
от 100 шт.503 руб.
от 250 шт.454.76 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8005088517
Артикул: 54122-114241800LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 50
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Mating Post Length: 5.37 mm
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Unshrouded