54200213, Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN

54200213, Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN
Изображения служат только для ознакомления,
см. техническую документацию
1068 шт., срок 7-9 недель
1 700 руб.
от 25 шт.1 260 руб.
от 50 шт.960 руб.
от 100 шт.843.79 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Альтернативные предложения2
Номенклатурный номер: 8005088537
Артикул: 54200213

Описание

Connectors\Automotive Connectors
APEX® Wire Connectors Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

Технические параметры

Application: Wire to Wire
Brand: Aptiv(formerly Delphi)
Color: Black
Description/Function: 2 Female, Connector, APEX 2.8 mm, Black, Sealed
Factory Pack Quantity: 1100
Family: APEX
Gender: Receptacle(Female)
Housing Material: Polyamide(PA)
Locking Mechanism: CPA
Manufacturer: Aptiv
Material: Ultramid A3EG7 Nylon 6/6 GF35
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 33500084
Pitch: 5.25 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 12 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 12 AWG to 22 AWG
Вес, г 12

Техническая документация

Datasheet
pdf, 785 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.