54201058, Automotive Connectors 10 way Male APEX 2.8 Sealed Black CONN

54201058, Automotive Connectors 10 way Male APEX 2.8 Sealed Black CONN
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
2 100 руб.
Добавить в корзину 1 шт. на сумму 2 100 руб.
Номенклатурный номер: 8005088581
Артикул: 54201058

Описание

Connectors\Automotive Connectors
APEX® Wire Connectors Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Factory Pack Quantity: 700
Family: APEX
Gender: Plug(Male)
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 33511345
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 1128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.