54390612, Automotive Connectors 6W FEMALE EGAS A113A

54390612, Automotive Connectors 6W FEMALE EGAS A113A
Изображения служат только для ознакомления,
см. техническую документацию
309 шт., срок 7-9 недель
2 500 руб.
от 25 шт.1 850 руб.
от 50 шт.1 420 руб.
от 100 шт.1 245.47 руб.
Добавить в корзину 1 шт. на сумму 2 500 руб.
Номенклатурный номер: 8005088647
Артикул: 54390612

Описание

Connectors\Automotive Connectors
APEX® Wire Connectors Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Black
Factory Pack Quantity: 850
Family: APEX
Gender: Receptacle(Female)
Manufacturer: Aptiv
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: 13576037
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Max: 18 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 18 AWG to 20 AWG

Техническая документация

Datasheet 54390612
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.