61082-062400LF, Board to Board & Mezzanine Connectors 7.70MM RECEPT 60P 8 Au WITH PEG

61082-062400LF, Board to Board & Mezzanine Connectors 7.70MM RECEPT 60P 8 Au WITH PEG
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.910 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8005088863
Артикул: 61082-062400LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Bergstak® Board-to-Board Connectors Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: 16
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 60 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Stack Height: 7.7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 V
Вес, г 2.89