63453-110LF, Headers & Wire Housings Recpt, T/H, Dbl Row 410P, Vert, .76um

63453-110LF, Headers & Wire Housings Recpt, T/H, Dbl Row 410P, Vert, .76um
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.280 руб.
от 100 шт.238 руб.
от 200 шт.217.64 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8005088996
Артикул: 63453-110LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 100
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyester(PCT)
Insulation Resistance: 1 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.5 mm
Termination Style: Solder Pin
Type: Wire to Board
Voltage Rating: 200 V
Вес, г 3