65039-027ELF, Headers & Wire Housings MINI LTACH HSG .100CC-SG-L ROW

65039-027ELF, Headers & Wire Housings MINI LTACH HSG .100CC-SG-L ROW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.99 руб.
от 100 шт.82 руб.
от 500 шт.73.72 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005089022
Артикул: 65039-027ELF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyphenylene Ether(PPE)
Insulation Resistance: 10 GOhms
Manufacturer: FCI/Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: MinitoPV
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Type: Receptacle Housing
Voltage Rating: 1 kV
Wire Gauge: 36 AWG to 22 AWG