65240-012LF, Headers & Wire Housings 12P SR HOUSING

65240-012LF, Headers & Wire Housings 12P SR HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.116 руб.
от 500 шт.104.20 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005089099
Артикул: 65240-012LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Factory Pack Quantity: 100
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings
Voltage Rating: 1 kV
Wire Gauge: 30 AWG to 22 AWG
Brand Amphenol FCI
Factory Pack Quantity 100
Housing Material Thermoplastic
Manufacturer FCI/Amphenol
Mounting Angle Straight
Mounting Style Wire
Number of Positions 12 Position
Number of Rows 1 Row
Packaging Bulk
Pitch 2.54 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Termination Style Crimp
Tradename BergStik
Type Receptacle Housing
Voltage Rating 1 kV
Wire Gauge 30-22

Техническая документация

Datasheet
pdf, 63 КБ