65781-024LF, Headers & Wire Housings CARD CONNECTOR D/R 4

65781-024LF, Headers & Wire Housings CARD CONNECTOR D/R 4
Изображения служат только для ознакомления,
см. техническую документацию
3 030 руб.
от 9 шт.2 690 руб.
от 27 шт.2 500 руб.
от 108 шт.2 093.35 руб.
Добавить в корзину 1 шт. на сумму 3 030 руб.
Номенклатурный номер: 8005089129
Артикул: 65781-024LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Board-to-Board
Brand: Amphenol FCI
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 9
Housing Colour: Black
Housing Material: Polyester
Insulation Resistance: 100 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Number of Positions: 48 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 1 kV