65801-023LF, FFC & FPC Connectors CLINCHER ASSY

65801-023LF, FFC & FPC Connectors CLINCHER ASSY
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.960 руб.
от 108 шт.758 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8005089149
Артикул: 65801-023LF
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
Clincher™ Flex Connectors Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. Products include Flat Flexible Cable (FFC), Flexible Printed Circuit (FPC), and Conductive Ink Circuitry (CIC). The addition of keying and active latching options to the receptacle offering make Clincher ideal for a variety of applications. All receptacle connectors use the same Clincher contact and are ideal for applications where shock or vibration are concerns.

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Nickel Alloy
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: 18
Gender: Female
Housing Colour: Blue
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Mounting Style: Cable
Number of Positions: 23 Position
Packaging: Tray
Pitch: 2.54 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Receptacles
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Voltage Rating: 500 V