65863-079, Headers & Wire Housings 24POS 2X17 HDR

65863-079, Headers & Wire Housings 24POS 2X17 HDR
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005089210
Артикул: 65863-079
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Brand: Amphenol FCI
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 10
Housing Colour: Blue
Housing Material: Thermoplastic
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 34 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.67 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 2043 КБ